Maul 18280 Cash Box Secure Steel Lockable W152 H81 D125 mm Silver

Image Representative of Range

Maul 18280 Cash Box Secure Steel Lockable W152 H81 D125 mm Silver

MPN
18280
Brand
Maul
EAN-13
4002390020640
Order Code
12-4532
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £10.05 £8.54
10+ £8.01
50+ £7.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Maul 18280 cash box is an anti-theft, fireproof container designed to protect money and valuables. With dimensions of 152 x 81 x 125 mm, it is ideal for secure cash storage and theft protection. This silver safe box is commonly used in small businesses and personal use for managing change and safeguarding cash.
Type Cash box
Height 81mm
Width 152mm
Bank note compartments 1
Coin compartments 6
Colour Silver
Depth 125mm
Dimensions (W x H x D) 152 x 81 x 125 mm
Fireproof No

Reviews

Be the first to submit a review

Trustpilot