matt:e SP-EVCP-MC60 SINGLE PHASE 32A DP MCB WHOLE HOUSE CONSUMPTION LIMITING 60A

MPN
SP-EVCP-MC60
Brand
matt:e
Order Code
65-4118
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £199.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

The SP-EVCP-RC from Matt:E incorporates a unique monitoring device that disconnects all poles including CPC in the event of a broken Neutral fault in line with Regulation 722.411.4.1(iv) and has the additional functionality for load curtailment in line with Regulation 722.311.20, isolating the charge point from the supply once the house consumption rises above the pre-set limit and automatically restores the power to the charge point when the load falls back within satisfactory level.

Creates a simple single connection centre that allows for connection to the existing PME earthing facility without the use of Earth electrodes, saving time during survey and installation while offering a safe alternative for your work force.



Click Here for 3-Phase versions.
  • Load management unit with hard-wired Current Transformer, factory set at 60A
  • Whole House Consumption Limiting
  • Built in Matt:E technology
  • No Earth electrodes required
  • Current transformer with simple plug-and-play connection
  • Built-in 32A double pole Type A RCBO
  • Designed and built in the UK
  • Standard 3 Year parts warranty
  • BS:767118th Edition A1 compliant
  • Matt:E type SP-EVCP-MC60
ColourBlack
Dimensions (H x W x D)169 x 182 x 111mm
FinishPowder-coated
Frequency50Hz
Guarantee3 years
IP ratingIP2X
MaterialMild steel
Voltage rating230V, single-phase

This unit is designed for use in domestic dwelling applications where a single phase PME supply is feeding Electric Vehicle Chargers. It should NOT be used in premises with 3 phase supplies.
Current Rating 32A
IP Rating IP2X (Indoor)
Voltage Rating Single-phase (230V)
RCBO No
MCB Yes
Surge Protected No
Build Type Pre-configured connection centre
Load Curtailment Yes
Protection Included Type A RCBO

Reviews

Be the first to submit a review

Trustpilot