matt:e MTE/A 5P 63A 5 pole MCB with built in PEN fault protection

MPN
MTE/A 5P 63A
Brand
matt:e
EAN-13
5060767051214
Order Code
65-4490
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £212.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

The matt:e MTE/A 5P 63A 5 pole MCB provides a simple, cost effective, solution for PEN fault protection.

This product has a C curve tripping characteristic and enables the connection of an EV charge point to the PME earthing facility without the use of earth electrodes.

This product features a selectable manual or automatic reset function if a PEN fault is detected.


  • Built-in PEN fault protection
  • No earth electrodes required
  • Available as 40A, 63A, and 100A
  • Simple wire in, wire out connection
Current Rating 63A
Voltage Rating 230/400V
RCBO No
MCB Yes
Surge Protected No
Breaking Capacity 6kA
Mounting DIN Rail
Number of Poles 5
Tripping Characteristic Curve C
Type MCB

Reviews

Be the first to submit a review

Trustpilot