matt:e MTE/A 27-100 3P 40A Single-phase MCB with PEN fault protection

MPN
MTE/A 27-100 3P 40A
Brand
matt:e
Order Code
65-4200
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £113.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 27/09/2026


The matt:e MTE/A 27-100, 3P 40A is a 40A MCB with built in single-phase PEN fault protection.

The MCB is designed to facilitate compliance with BS:7671 2018, Amendment 1 2020 Regulation 722.411.4.1 (iv).
It features built in manually resettable over current protection and automatic reset for PEN faults. The unit offers simple, single connection, for PEN fault protection without the use of an additional contactor.

Ideally suited for single-phase feeder pillars, bespoke panels, EV charge points, etc.



  • Built in matt:e PEN Fault Protection
  • No Earth Electrodes required
  • Helps reduce disruptive and costly groundworks
  • Removes the risk of striking buried services
  • Simple wire-in wire-out connection
  • Over current protection
  • 40A MCB
  • UKCA Marked
  • Standard 1 Year parts warranty


ColourLight Grey
Dimensions (H x W x D)89.7 x 71 x 76.1mm
Voltage rating230V, single-phase
Frequency50Hz
Load Current40A
Warranty1 year
IP ratingIP20 - Circuit Breaker body

Current Rating 40A
IP Rating IP20
Voltage Rating Single-phase (230V)
RCBO No
MCB Yes
Surge Protected No
Build Type Individual component
Dimensions (H x W x D) 89.7 x 71 x 76.1mm
Number of modules 4
Number of Poles 3 (1P+N+PE)
Protection Included PEN Fault, Auto-reset
Short Circuit Rating 10kA

Reviews

Be the first to submit a review

Trustpilot