matt:e ARD-3-32-M-SPD EV Connection unit, 3x 32A DP MCB + SPD

MPN
ARD-3-32-M-SPD
Brand
matt:e
Order Code
65-4483
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1078.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/09/2026

The matt:e ARD-3-32-M-SPD is a 3-phase connection unit, with a unique 5-pole auto-reset isolator device, built-in Type 2 SPD, and 3 x 32A DP MCBs.

Simple to install, it provides a dedicated EV connection unit with built in O-PEN® technology that allows for the connection of EV charge points to the PME earthing facility without the use of earth electrodes.

Helping to facilitate compliance with BS:7671. 2018 Amendment 2, 2022 Regulation 722.411.4.1.(iii).



ColourBlack
Dimensions (H x W x D)550 x 360 x 120mm
Voltage rating400V, 3-phase
Frequency50Hz
Max. Load32A/phase
IP ratingIP4X
MaterialMild steel
FinishPowder-coated
Warranty1 Year
  • Built in O-PEN® technology
  • No Earth electrodes required
  • Facilitates compliance with regulation 722.411.4.1 (iii)
  • Helps reduce disruptive and costly groundworks
  • Removes the risk of striking buried services
  • Simple wire in wire out connection
  • Complete with Type 2 SPD & 5-pole Auto-reset Isolator
  • Built-in 3 x 32A Double Pole MCBs
  • Mild steel IP4X enclosure
  • Standard 1 Year parts warranty
  • Designed and Built in the UK
  • Matt:e type ARD-3-32-M-SPD

Current Rating 32A (per phase)
IP Rating IP4X (Indoor)
Voltage Rating 3-phase (400V)
RCBO No
MCB Yes
Surge Protected Yes
Build Type Pre-configured connection panel
Terminal Capacity 25mm²

Reviews

Be the first to submit a review

Trustpilot