Matador 07860003 HSS Saw Blade 300x13x0.6mm 24T High-Speed Steel

MPN
07860003
Brand
Matador
EAN-13
2050007665014
Order Code
09-8404
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
2+ £2.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The Matador screwing tools HSS metal saw blade, measuring 300 x 13 x 0.6 mm, offers high durability and precision cutting performance. This DMo 5 blade is ideal for cutting through metal materials with ease. It is commonly used in professional settings where accurate hand sawing is required.
Dim (L x W x H) 300 x 0.6 x 13 mm
Height 13mm
Length 300mm
Width 0.6mm

Reviews

Be the first to submit a review

Trustpilot