Matador 04400040 Allen Key 4mm Durable Hex Screwdriver Corrosion-Resistant

MPN
04400040
EAN-13
4040674116412
Order Code
09-8496
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.525
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 512 in stock

Manufactured by Matador Schraubwerkzeuge, the 4 mm Allen key is a hex socket tool essential for tightening or loosening hexagonal socket screws. Known for its precision and durability, it is ideal for assembly tasks in furniture and bicycle maintenance. Its compact design allows easy access in confined spaces, enhancing its versatility.
Type Allen key
Hex Key Size 4mm
Downforce Allen
Material Chromium-vanadium steel
Spanner size 4mm

Reviews

Be the first to submit a review

Trustpilot