Matador 04400030 Allen Key 3mm Anti-Corrosion Nickel Chrome Plated

MPN
04400030
EAN-13
4040674116405
Order Code
09-8495
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.190
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 10 in stockContact us for additional stock

The Matador Schraubwerkzeuge 3 mm Allen key is a precision tool for driving hexagonal socket screws. This durable and compact hex socket key is part of their high-quality allen bit set, suitable for various mechanical and DIY tasks. Ideal for assemblies requiring precise torque application, this tool ensures secure fastening in equipment and furniture.
Type Allen key
Downforce Allen
Material Chromium-vanadium steel
Spanner size 3mm

Reviews

Be the first to submit a review

Trustpilot