Matador 04400015 Allen Key 1.5 mm Hex Corrosion-Resistant Durable

MPN
04400015
EAN-13
4040674116375
Order Code
09-8492
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
20+ £0.246
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 118 in stock

Matador Schraubwerkzeuge produces a high-quality Allen key with a 1.5 mm size. This hex key is ideal for precision tasks involving small screws or bolts. It is commonly used in mechanical, automotive, and furniture assembly applications.
Type Allen key
Downforce Allen
Material Chromium-vanadium steel
Spanner size 1.5mm

Reviews

Be the first to submit a review

Trustpilot