Matabi 830452 Evolution 15 LTC Sprayer 18V 15 litre

MPN
830452
Brand
Matabi
EAN-13
8414685040077
Order Code
96-5814
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £291.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Matabi Evolution 15 LTC Sprayer is a battery-operated sprayer with electronic control, which ensures homogeneous spraying throughout the treatment. Its simple control system allows users to select the most suitable operating mode for each type of application. Fitted with a high-performance membrane pump. Easily accessible and replaceable protected 18V Li-ion battery (charger included).

Additionally it includes a reinforced hose, stainless steel handle, adjustable padded straps with front fastener, 0.75m fibreglass lance, adjustable conical nozzle (0.8 L/min.) and a wide filling mouth. Includes set of nozzles.

Capacity: 15 litre


Type Sprayer
Capacity 15L

Reviews

Be the first to submit a review

Trustpilot