Matabi 8.39.49 Supergreen 12 Knapsack Sprayer 12 litre

MPN
8.39.49
Brand
Matabi
EAN-13
8414685200501
Order Code
96-5836
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Matabi Supergreen 12 Pressure Sprayer has a robust, yet easy-to-use and maintain design and is ideal for outdoor use on gardens, vegetable plots and crops. Features a large filling mouth, content level indicator, adjustable nozzle, adjustable padded shoulder straps.

It includes a Pressure Regulator to ensure environmentally friendly, accurate and uniform spraying offering 3 functions in one:
- Adjustable at 1.5 bar (herbicides).
- Adjustable at 3 bar (insecticides-fungicides).
- Fully open for normal spraying, and decompression.


Type Sprayer
Capacity 12L

Reviews

Be the first to submit a review

Trustpilot