Matabi 8.39.47 Supergreen 16 Knapsack Sprayer 16 litre

MPN
8.39.47
Brand
Matabi
EAN-13
8414685200334
Order Code
96-5837
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £84.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Matabi Super Green 12 pressure sprayer is ideal for outdoor work such us garden, vegetable plots and crops. It is robust, easy-to-use and easy to maintain and features a large filling mouth, level indicator, adjustable nozzle and adjustable padded straps.

It includes a Pressure Regulator to ensure environmentally friendly, accurate and uniform spraying offering 3 functions in one:
- Adjustable at 1.5 bar (herbicides).
- Adjustable at 3 bar (insecticides-fungicides).
- Fully open for normal spraying, and decompression.

Capacity : 16 litres.


Type Sprayer

Reviews

Be the first to submit a review

Trustpilot