Matabi 8.18.34 Constru-Plus 7 Sprayer 5 Litre

MPN
8.18.34
Brand
Matabi
EAN-13
8414685101419
Order Code
96-5813
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £66.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Matabi Construplus 7 Sprayer is specially developed for the construction industry. It is made from maximum strength materials and has Viton seals, PE filters and PP nozzles, which are suitable for use with many different chemical products.

This versatile sprayer is suitable for many uses, including:
Shuttering
Waterproofing
Cleaning
Descaling
Degreasing
Machinery maintenance.

The sprayer is supplied with 2 nozzles. One nozzle has an elbow and is resistant to acids and strong chemicals. The other is a disc nozzle which is suitable for emulsions, oil emulsions and organic releasing agents. It also comes with a 0.42m extension and a 0.25m flexible tube.

Specifications:

Total capacity: 7 Litres.
Working capacity: 5 Litres.
Lance length: 0.58m.
Hose length: 1.3m.


Type Sprayer
Capacity 5L

Reviews

Be the first to submit a review

Trustpilot