Masterplug WLU05134SL-PX Work Light Cable Reel 240V 13A 4-Socket 5m

MPN
WLU05134SL-PX
Brand
Masterplug
EAN-13
5015056637501
Order Code
96-5811
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/11/2026

The Masterplug Work Light Cable Reel provides both light and power for home and heavy-duty applications. The handy work light provides 550 lumens of light. Its 4 shuttered sockets feature power control and a status indicator.

Designed and engineered for longevity, a fold-out stand and ground touch points with grips help to ensure stability. It also features an ergonomic carry handle and 5 metres of highly visible green cable.

Conforms to EN 61242.

Specification:

Voltage: 240V
Fully Unwound: 3,120W (13A), Fully Wound: 720W (3A)
Switch: Double Pole
Cable Length: 5m
Cable Diameter: 1.25mm² (HO5VV-F)


Type Cable Reel
Socket Type UK
Cable Length 5m

Reviews

Be the first to submit a review

Trustpilot