Masterplug SWC4210N-MP Extension Lead 240V 4-Gang 13A White Switched 2m

MPN
SWC4210N-MP
Brand
Masterplug
EAN-13
5015056618326
Order Code
96-5784
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 24 in stockAdditional quantity lead time 3 days

This Masterplug Switched Extension Lead has a rounded slimline appearance and offers exceptional value. It allows you to control each socket with an individual switch. It also features wall-fixing slots and a power indicator.

Specification:

Number of Gangs: 4
Cable Length: 2m
Fuse: 13 amp
Colour: White
Voltage: 240V


Type Extension
Cable Length 2m
Plug Type UK
Colour White
Number of Sockets 4

Reviews

Be the first to submit a review

Trustpilot