Masterplug LDCC3013/4BL/MP Extension Reel 30 Metre 13A

MPN
LDCC3013/4BL/MP
Brand
Masterplug
EAN-13
5015056361024
Order Code
23-0234
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 3 days

A 30m heavy duty mains extension reel from Masterplug fitted with four 13A sockets and a 13A plug fused at 13A.


  • Thermal cut out and reset button
  • Tough fused 13A plug to BS1363/A
  • 240V AC
  • Capacity 3120W when fully unwound
  • Four outlet sockets
  • Suitable for use down to -20°C
  • Smooth winding action
  • Strong zinc plated steel frame with a tough plastic housing
  • Easy grip handle for effortless winding
  • Incorporates a hanging hook and a catch to prevent the wheel from turning during storage or transportation
  • Drum diameter 235mm
  • Complies to all relevant British Standards
  • Guaranteed for 25 years against materials and workmanship
  • Manufacturered to BSEN61242
  • CE approved
Type Drum
Socket Type UK
Cable Length 30m
Colour Black
Current Rating 13A
Number of Sockets 4

Reviews

Be the first to submit a review

Trustpilot