Masterplug HMU15134SL-PX PRO-XT Case Cable Reel 240V 13A 4-Socket 15m

MPN
HMU15134SL-PX
Brand
Masterplug
EAN-13
5015056526560
Order Code
96-5801
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 3 days

The Masterplug PRO-XT Case Cable Reel provides a compact, portable solution with an innovative design. Fixing points in the base allow the reel to be mounted for storage or while in use. The reel features 4 shuttered sockets, LED power indicator and the double pole switch allows you to control the power where you are working.

This case reel is perfect for home, garden or workshop use and is ideal for DIY. For your additional safety, a thermal cut-out is integrated into the reel and cuts the power if the reel becomes warm due to overloading when reeled.

Specification:

Voltage: 240V
Fully Unwound: 3120W (13A), Fully Wound: 720W (3A)
Switch: Double Pole
Cable Length: 15m
Cable Size: 1.25mm (H05VV-F)
Standards: BS EN 61242. ASTA Approved


Type Cable Reel
Socket Type UK
Cable Length 15m

Reviews

Be the first to submit a review

Trustpilot