Masterplug BSG210N-MP Extension Lead 240V 6-Gang 13A White 2m

MPN
BSG210N-MP
Brand
Masterplug
EAN-13
5015056607207
Order Code
96-5786
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Number of Sockets:

    4 6
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 16 in stockAdditional quantity lead time 3 days

These Masterplug White Extension Leads offer exceptional value for money. Rounded slimline appearance with safety shuttered sockets. They also feature wall-fixing slots. Ideal for home use.

Available with either 4- or 6-sockets and both have a 2m cable. Manufactured to BS 1363-2.

1 x Masterplug Extension Lead 240V 6-Gang 13A White 2m


Type Extension
Cable Length 2m
Plug Type UK
Colour White
Number of Sockets 6

Reviews

Be the first to submit a review

Trustpilot