Master Lock P63348 Select Access Smart Key Safe Box Bluetooth Combination

MPN
P63348
Brand
Master Lock
EAN-13
3520190944740
Order Code
09-8388
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £174.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Manufactured by Master Lock, the P63348 5440EURD is a robust and secure key safe box designed for wall mounting. It features a combination lock for enhanced security, making it ideal for safely storing spare keys. Commonly used in residential and commercial settings, this key safe box ensures convenient and authorised access.
Type Key safe box
Height 18.3cm
Width 8.3cm
Colour Black, Silver
Depth 5.9cm
Dimensions (W x H x D) 8.3 x 18.3 x 5.9 cm
Inside height 9.4cm
Inside Width 6.2cm
Internal depth 2.5cm
Lock type Combination
Power supply (LOV) battery-powered

Reviews

Be the first to submit a review

Trustpilot