Master Lock P56069 Fireproof Safe Digital Combination Security Cassette

MPN
P56069
Brand
Master Lock
EAN-13
0071649308758
Order Code
09-8386
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £145.11 £123.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Master Lock's P56069 CHW30300EURHRO fireproof safe is designed to securely protect valuable items from fire damage. This robust strongbox is ideal for homes or offices where safeguarding important documents and possessions is essential. It serves as a reliable flush-mounted safe, offering peace of mind with its trusted fireproof capabilities.
Type Fireproof safe
Height 19.3cm
Width 41.9cm
Colour Anthracite
Depth 37.5cm
Dimensions (W x H x D) 41.9 x 19.3 x 37.5 cm
Inside height 13.6cm
Inside Width 32.1cm
Internal depth 23.2cm
Lock type Combination
Power supply (LOV) battery-powered
Volume 10l
Weight 10900g

Reviews

Be the first to submit a review

Trustpilot