Master Lock P40020 Document safe Black W x H x D 74 x 254 x 201 mm

MPN
P40020
Brand
Master Lock
Order Code
16-8905
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £50.15 £42.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Master Lock P40020 presents an efficient solution for secure document storage with precise dimensions of 74 mm in height, 254 mm in width, and 201 mm in depth. This product, also known as 2530764, features a robust black exterior, designed specifically to safeguard sensitive documentation against unauthorised access. The sturdy construction material offers reasonable protection for valuable papers in both office and industrial environments. This safe is particularly suitable for settings requiring stringent document security protocols, such as financial institutions and legal firms. Its compact size ensures that it can be conveniently stored in limited spaces, making it an invaluable asset for maintaining effective organisation in professional workplaces.
Type Document safe
Height 254mm
Width 74mm
Colour Black
Depth 201mm
Dimensions (W x H x D) 74 x 254 x 201 mm
Product Type Document safe
Rack size 483 mm (19")
Weight 1.5kg

Reviews

Be the first to submit a review

Trustpilot