Master Lock P23440 Key Safe Box Holds Multiple Keys Securely

MPN
P23440
Brand
Master Lock
EAN-13
3520190938855
Order Code
09-8379
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Master Lock P23440 Key safe box is a strong box designed for secure key storage. It features a flush-mounted design, making it a discreet wall strong box. Ideal for both residential and commercial use, it ensures keys are safely accessible.
Type Key safe box
Height 22cm
Width 17cm
Colour Black
Depth 4cm
Dimensions (W x H x D) 17 x 22 x 4 cm
Inside height 19.5cm
Inside Width 14.9cm
Internal depth 3cm
Volume 0.87l

Reviews

Be the first to submit a review

Trustpilot