Master Lock P21347 Safe Small Locking Box with Cable, Secure Storage

MPN
P21347
Brand
Master Lock
EAN-13
3520190936905
Order Code
09-8372
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £32.51 £27.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Master Lock P21347 5900EURDWHT Safe is a flush-mounted strongbox designed for secure storage. This robust safe ensures valuables are protected within a discreet wall installation. Ideal for home or office use, it provides reliable security for important items.
Type Safe
Height 6cm
Width 24cm
Colour Black, Silver
Depth 12.9cm
Dimensions (W x H x D) 24 x 6 x 12.9 cm
Inside height 3.5cm
Inside Width 21.5cm
Internal depth 8.9cm
Lock type Combination
Volume 0.7l

Reviews

Be the first to submit a review

Trustpilot