Master Lock M1EURDLJ Excell™ Laminated Steel 45mm Padlock - 64mm Shackle

MPN
M1EURDLJ
Brand
Master Lock
EAN-13
3520190929860
Order Code
96-5549
Country of Origin
Mexico
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £12.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Master Lock Excell™ Laminated Steel Padlocks are made with cutting edge technology to deliver unprecedented security. They feature tough cut patented octagonal boron carbide shackles which are 50% tougher to cut than hardened steel, and dual ball bearing locking mechanisms for maximum pry resistance.

The laminated steel padlocks are built for strength, with stainless steel and zinc outer components for exceptional weather resistance. They have either a precision 4-pin or 5-pin cylinder and recessed rivets that are chisel resistant.

Supplied with 4 keys and a Lifetime Warranty against mechanical failure.

Suggested uses: gates, sheds, storage units, fences, containers and chains.

The Master Lock M1EURDLJ has the following specifications:
45mm Excell™ laminated steel padlock - 64mm Octagonal boron carbide extra long shackle, 8mm diameter - 4-pin tumbler cylinder - dual ball bearing locking


Type Padlock

Reviews

Be the first to submit a review

Trustpilot