Master Lock M15EURDLFCC Excell™ Laminated Steel 64mm Padlock 5-Pin -38mm Shackle

MPN
M15EURDLFCC
Brand
Master Lock
EAN-13
3520190929655
Order Code
96-5546
Country of Origin
Mexico
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £22.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Master Lock Excell™ Laminated Steel Padlocks are made with cutting edge technology to deliver unprecedented security. They feature tough cut patented octagonal boron carbide shackles which are 50% tougher to cut than hardened steel, and dual ball bearing locking mechanisms for maximum pry resistance.

The laminated steel padlocks are built for strength, with stainless steel and zinc outer components for exceptional weather resistance. They have either a precision 4-pin or 5-pin cylinder and recessed rivets that are chisel resistant.

Supplied with 4 keys and a Lifetime Warranty against mechanical failure.

Suggested uses: gates, sheds, storage units, fences, containers and chains.

The Master Lock M15EURDLF has the following specifications:
64mm Excell™ laminated steel padlock - 38mm Octagonal boron carbide shackle, 11mm diameter - 5-pin tumbler cylinder - dual ball bearing locking


Type Padlock

Reviews

Be the first to submit a review

Trustpilot