Master Lock LCHW20101 document safe black fireproof waterproof 363 x 168 x 391mm

MPN
LCHW20101 - Feuerbeständig und Wasserdicht
Brand
Master Lock
Order Code
16-8904
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £92.04 £78.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Master Lock LCHW20101 is a robust document safe designed to protect valuable items during emergencies. Engineered to withstand extreme conditions, this safe is fire-resistant and waterproof, providing reliable protection against both flames and water damage. Measuring 363 mm in width, 168 mm in height, and 391 mm in depth, it offers ample space while maintaining a compact and secure structure. Typical engineering applications include safeguarding critical documents, data storage devices, and other sensitive materials in environments prone to fire or flooding. With the Master Lock LCHW20101, users can ensure their valuables remain intact even under adverse circumstances, making it an essential component in disaster preparedness and document preservation strategies.
Type Document safe
Height 168mm
Width 363mm
Colour Black
Depth 391mm
Dimensions (W x H x D) 363 x 168 x 391 mm
Fireproof Yes
Inside height 112mm
Inside Width 325mm
Lock type Key
Product Type Document safe
Volume 8l
Weight 9.3kg

Reviews

Be the first to submit a review

Trustpilot