Master Lock 7620EURD Aluminium 20mm 3-Digit Combination Padlock

MPN
7620EURD
Brand
Master Lock
EAN-13
3520190931221
Order Code
96-5478
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Master Lock solid Aluminium Combination Padlock are a tough and dependable security solution. With a modern design and a contemporary brushed metal finish, they are an appealing solution for day-to-day reliability.

Each padlock has a solid body and steel shackle. 3-digit or 4-digit resettable combination (offering up to 10,000 possible combinations) options are available. No reset key is needed to change the combination.

All Master Lock padlocks are supplied with a Lifetime Warranty against mechanical failure.

Suggested uses: Lockers, toolboxes, storage boxes and cellars.

The Master Lock 7620EURD has the following specifications:
20mm aluminum padlock - 21mm chrome plated steel shackle, 3mm diameter - 3-digit resettable combination


Type Padlock

Reviews

Be the first to submit a review

Trustpilot