Aluminium 20mm 3-Digit Combination Padlock

Master Lock Brand: Master Lock

Master Lock solid Aluminium Combination Padlock are a tough and dependable security solution. With a modern design and a contemporary brushed metal finish, they are an appealing solution for day-to-day reliability.

Each padlock has a solid body and steel shackle. 3-digit or 4-digit resettable combination (offering up to 10,000 possible combinations) options are available. No reset key is needed to change the combination.

All Master Lock padlocks are supplied with a Lifetime Warranty against mechanical failure.

Suggested uses: Lockers, toolboxes, storage boxes and cellars.

The Master Lock 7620EURD has the following specifications:
20mm aluminum padlock - 21mm chrome plated steel shackle, 3mm diameter - 3-digit resettable combination

Description Image Product Buy Pricing (Ex VAT) Type
Master Lock 7620EURD Aluminium 20mm 3-Digit Combination Padlock
Master Lock 7620EURD Aluminium 20mm 3-Digit Combination Padlock
Standard range
Order code: 96-5478
MPN: 7620EURD

Despatched within 4 working days - 20 in stock
1+ £6.29
Price per unit Ex VAT
Padlock
Master Lock 7630EURD Aluminium 30mm 3-Digit Combination Padlock
Master Lock 7630EURD Aluminium 30mm 3-Digit Combination Padlock
Standard range
Order code: 96-5479
MPN: 7630EURD

Despatched within 4 working days - 50 in stock
1+ £8.15
Price per unit Ex VAT
Padlock
Master Lock 7640EURD Aluminium 40mm 4-Digit Combination Padlock
Master Lock 7640EURD Aluminium 40mm 4-Digit Combination Padlock
Extended range
Order code: 96-5480
MPN: 7640EURD

Available to back orderPlease contact us for lead time
1+ £8.86
Price per unit Ex VAT
Padlock

Trustpilot