Master Lock 655EURD Solid Brass 50mm Padlock with Brass Plated Shackle

Order Code:

96-5731

Brand: Master Lock MPN: 655EURD EAN-13: 3520190116550

Discontinued


Master Lock brass padlocks with brass plated shackles are a tough and reliable outdoor security solution. The solid brass body has a modern diamond shaped design and a brushed finish.

Each padlock has a solid body, resilient brass plated steel shackle and dual locking levers. Padlocks have 4-pin cylinders which offer a strong degree of pick resistance.

All Master Lock padlocks are supplied with a minimum of 2 keys and a Lifetime Warranty against mechanical failure.

Suggested uses: Gates, containers and sheds

The Master Lock 655EURD has the following specifications:
50mm solid brass padlock - 25mm brass plated steel shackle, 7mm diameter - 4-pins


Type Padlock

Trustpilot