Master Lock 5482EURD 5482EURD Select Access® Flexible Shackle Key Lock Box

MPN
5482EURD
Brand
Master Lock
EAN-13
3520190945327
Order Code
98-2819
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £31.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Master Lock 5482EURD Select Access® Flexible Shackle Key Lock Box reimagines how you secure your property by offering unmatched installation flexibility. Its metal body provides better resistance to attacks. Its 4-dial combination lock features large dials which are easy to read, grip and turn. Fitted with a durable weather resistant cover protecting the body and lock from the elements.

The flexible cable (34cm x 8mm Ø) allows for easy placement in a wide range of locations, cable is easy to attach everywhere. For added security, install in a discreet location. It offers a large storage capacity, with space for up to 10 keys (key fobs, cards and large keys). The integrated bin neatly secures items to prevent jamming when closing the door.

A Limited Lifetime Warranty provides peace of mind from a brand you can trust.

Specifications:

External Dimensions (HxWxD): 283 x 76 x 56cm.
Internal Dimensions (HxWxD): 8.7 x 6.1 x 4.3cm.
Flexible Shackle Diameter: 8mm.
Flexible Shackle Height: 14.4cm.


Reviews

Be the first to submit a review

Trustpilot