Master Lock 410RED Lockout Padlock – 38mm Body & 6mm Hardened Steel Shackle

MPN
410RED
Brand
Master Lock
EAN-13
0071649078927
Order Code
96-5664
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £12.15 £12.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Masterlock Zenex™ Lockout non-conductive padlocks have dielectric protection and are non-sparking, with either a composite nylon, hardened steel or stainless steel shackle.

They are the optimal safety padlock, designed exclusively for a Lockout/Tagout system. They are durable, standardised, substantial and identifiable for OSHA 1910.147 compliance.

The lockout padlock has a Zenex™, UV stable composite body and 6mm diameter composite nylon or 4.76mm stainless steel shackle, it is corrosion and chemical resistant and can withstand temperatures ranging from -57 ° C to +177 ° C. The body sides and faces can be laser-engraved for permanent identification.

Includes 'Danger' and 'Property of' padlock labels. Key retaining, supplied with a single key.

Dimensions:
Body: 38 x 44mm.
Shackle: 38mm length x 20mm clearance.


Type Lockout

Reviews

Be the first to submit a review

Trustpilot