Lockout Padlock – 38mm Body & 6mm Composite Nylon Shackle

Master Lock Brand: Master Lock

The Masterlock Zenex™ Lockout non-conductive padlocks have dielectric protection and are non-sparking, with either a composite nylon, hardened steel or stainless steel shackle.

They are the optimal safety padlock, designed exclusively for a Lockout/Tagout system. They are durable, standardised, substantial and identifiable for OSHA 1910.147 compliance.

The lockout padlock has a Zenex™, UV stable composite body and 6mm diameter composite nylon or 4.76mm stainless steel shackle, it is corrosion and chemical resistant and can withstand temperatures ranging from -57 ° C to +177 ° C. The body sides and faces can be laser-engraved for permanent identification.

Includes 'Danger' and 'Property of' padlock labels. Key retaining, supplied with a single key.

Dimensions:
Body: 38 x 44mm.
Plastic Shackle: 38mm x 20mm clearance.

Description Image Product Buy Pricing (Ex VAT) Type
Master Lock 406RED Lockout Padlock – 38mm Body & 6mm Composite Nylon Shackle
Master Lock 406RED Lockout Padlock – 38mm Body & 6mm Composite Nylon Shackle
Standard range
Order code: 96-5663
MPN: 406RED

Despatched within 2 working days - 20 in stock
1+ £12.48
Price per unit Ex VAT
Lockout
Master Lock 410RED Lockout Padlock – 38mm Body & 6mm Hardened Steel Shackle
Master Lock 410RED Lockout Padlock – 38mm Body & 6mm Hardened Steel Shackle
Extended range
Order code: 96-5664
MPN: 410RED

Available to back orderPlease contact us for lead time
1+ £12.15
Price per unit Ex VAT
Lockout
Master Lock S31KARED Lockout Padlock – KA 35mm Body & 4.76mm S/Steel Shackle
Master Lock S31KARED Lockout Padlock – KA 35mm Body & 4.76mm S/Steel Shackle
Standard range
Order code: 96-5665
MPN: S31KARED-KEY # 12F001

Despatched within 4 working days - 20 in stock
1+ £14.85
Price per unit Ex VAT
Lockout
Master Lock S31RED Lockout Padlock – 35mm Body & 4.76mm Stainless Steel Shackle
Master Lock S31RED Lockout Padlock – 35mm Body & 4.76mm Stainless Steel Shackle
Standard range
Order code: 96-5666
MPN: S31RED

Despatched within 4 working days - 50 in stock
1+ £17.71
Price per unit Ex VAT
Lockout

Trustpilot