Master Lock 3225EURDAT Flat Bungee 80cm Green Double Hook

MPN
3225EURDAT
Brand
Master Lock
EAN-13
3520190936356
Order Code
96-5567
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Master Lock Twin Wire Flat Smooth Bungees help to evenly distribute pressure over loads and offer up to twice the resistance of a traditional bungee cord.

2 reverse hooks allow easy attachment.

Resistance: 40Kg.

TUV certified.

Colour: Green.
Length 80cm.
Wdith: 18mm.


Type Elastic Strap

Reviews

Be the first to submit a review

Trustpilot