Flat Bungee 60cm Red Double Hook

Master Lock Brand: Master Lock

Master Lock Twin Wire Flat Smooth Bungees help to evenly distribute pressure over loads and offer up to twice the resistance of a traditional bungee cord.

2 reverse hooks allow easy attachment.

Resistance: 40Kg.

TUV certified.

Colour: Red.
Length: 60cm.
Width: 18mm.

Description Image Product Buy Pricing (Ex VAT) Length Type
Master Lock 3224EURDAT Flat Bungee 60cm Red Double Hook
Master Lock 3224EURDAT Flat Bungee 60cm Red Double Hook
Standard range
Order code: 96-5566
MPN: 3224EURDAT

Despatched within 2 working days - 20 in stock
1+ £2.77
10+ £2.53
50+ £2.39
Price per unit Ex VAT
600mm Elastic Strap
Master Lock 3225EURDAT Flat Bungee 80cm Green Double Hook
Master Lock 3225EURDAT Flat Bungee 80cm Green Double Hook
Standard range
Order code: 96-5567
MPN: 3225EURDAT

Despatched within 4 working days - 100 in stock
1+ £3.45
Price per unit Ex VAT
Elastic Strap
Master Lock 3226EURDAT Flat Bungee 100cm Yellow Double Hook
Master Lock 3226EURDAT Flat Bungee 100cm Yellow Double Hook
Standard range
Order code: 96-5568
MPN: 3226EURDAT

Despatched within 4 working days - 50 in stock
1+ £3.65
Price per unit Ex VAT
Elastic Strap
Master Lock 3227EURDAT Flat Bungee 120cm Dark Blue Double Hook
Master Lock 3227EURDAT Flat Bungee 120cm Dark Blue Double Hook
Standard range
Order code: 96-5569
MPN: 3227EURDAT

Despatched within 2 working days - 5 in stock
1+ £3.64
Price per unit Ex VAT
Elastic Strap

Trustpilot