Master Lock 2250EURD Solid Brass 50mm Padlock 5-Pin Shrouded Shackle

MPN
2250EURD
Brand
Master Lock
EAN-13
3520190085115
Order Code
96-5726
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Master Lock solid brass padlocks are a tough and reliable security solution. The solid brass body has a modern design and the shrouded shackle offers additional protection to the shackle from pulling and prying.

Each padlock has a solid body, hardened steel shackle and dual locking levers. These solid brass padlocks have a 5-pin cylinder and a key retaining feature.

All Master Lock padlocks are supplied with a minimum of 2 keys and a Lifetime Warranty against mechanical failure.

Suggested uses: Gates, containers, storage units and sheds.

The Master Lock 2250EURD has the following specifications:
50mm solid brass padlock - 20mm shrouded hardened steel shackle, 9mm diameter - 5-pins - key retaining


Type Padlock

Reviews

Be the first to submit a review

Trustpilot