Master Lock 1533EURD Stainless Steel Fixed Dial Combination 38mm Padlock

MPN
1533EURD
Brand
Master Lock
EAN-13
3520190929471
Order Code
96-5736
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.36 £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Master Lock Stainless Steel Fixed Dial Combination Padlocks have 18mm hardened steel shackles. They are a tough and durable leisure/lifestyle security solution, ideal for locking up a locker or sports bag.

Designed to be tough, practical and durable, but to look good as well.

Supplied with a Lifetime Warranty against mechanical failure.

Suggested uses: lockers, cupboards and sports bags.

Please note: Colours may vary.

Specification

Internal Shackle Dimensions: 17 x 18mm.
Shackle Thickness: 6mm.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot