Master Lock 1520EURD Pro Sport 4-Digit Combination 64mm Padlock

MPN
1520EURD
Brand
Master Lock
EAN-13
3520190923974
Order Code
96-5672
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Master Lock Pro Sport Combination Padlock is a practical and durable leisure/lifestyle security solution with large, soft touch, easy-to-use dials. It has a die-cast body with a resettable 4-digit dial wheel, offering 10,000 possible combinations. Designed to be tough, practical and durable, but to look good as well.

Supplied with a Lifetime Warranty against mechanical failure.

Suggested uses: lockers, cupboards and sports bags.

Specification

Size: 64mm.
Shackle Diameter: 7mm Hardened Steel.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot