Master Lock 140703EURD Hasp 89mm + Solid Brass Padlock 40mm

MPN
140703EURD
Brand
Master Lock
EAN-13
3520190046840
Order Code
96-5591
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Master Lock offers a complete range of hasps/hasp solutions which are a great deterrent to theft and opportunist thieves. The hasps have hardened steel staples and locking eyes for strong cut resistance and tamper proof hinges for pry resistance.

This hasp is supplied with a solid brass padlock with a Lifetime Warranty against mechanical failure.

Suggested Uses: Sheds, doors, storage containers and cellars.

This Padlock & Hasp set has the following specifications:
Hasp: 89mm hard wrought steel.
Padlock: 40mm solid brass.
Fixings included.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot