Master Lock 130EURDLJ Solid Brass 30mm Padlock 4-Pin - 64mm Shackle

MPN
130EURDLJ
Brand
Master Lock
EAN-13
3520190091529
Order Code
96-5710
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Master Lock Classic Brass Padlocks are a tough and reliable security solution. The solid brass body has a modern diamond shaped design and a brushed finish. The extensive range of brass padlock options means there is a Master Lock brass padlock for just about any need.

Each padlock has a solid body, hardened steel shackle for extra cut resistance and dual locking levers for added protection from prying and hammering. A variety of multi-pack options, where all padlocks in the pack open with the same key (keyed alike) is also available. Padlocks are available with 4-pin, 5-pin or 6-pin cylinders and with a variety of shackle lengths for added security and for a wider range of possible application options.

All Master Lock padlocks are supplied with a minimum of 2 keys and a Lifetime Warranty against mechanical failure.

Suggested Uses: Gates, containers, storage units and sheds.

The Master Lock 130EURDLJ has the following specifications:
30mm solid brass padlock - 51mm hardened long steel shackle, 5mm diameter - 4-pins


Type Padlock

Reviews

Be the first to submit a review

Trustpilot