MASONMATE 0865S12 Medium Duty Anchor Shield M12 (25)

MPN
0865S12
Brand
MASONMATE
EAN-13
5050420075404
Order Code
98-2657
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £14.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

These MasonMate Medium Duty Anchor Shields have the following specification:

Diameter: M12.
Anchor Hole Size: 20mm.
Shield Length: 75mm.
Thread Diameter: 12mm.
Min. Hole Depth: 85mm.
Box Qty.: 25.


Reviews

Be the first to submit a review

Trustpilot