MASONMATE 0865L825 Loose Bolt Shield Anchor M8 x 25mm (50)

MPN
0865L825
Brand
MASONMATE
EAN-13
5050420075220
Order Code
98-2648
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £22.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These MasonMate Loose Bolt Shield Anchors have the following specifications:

Size: M8.
Anchor Hole Size: 14mm.
Shield Length: 50mm.
Thread Diameter: 8mm.
Fastens up to: 25mm.
Bolt Length: 80mm.
Min. Hole Depth: 55mm.
Qty. Per Box: 50.


Reviews

Be the first to submit a review

Trustpilot