MASONMATE 0865L1630 Loose Bolt Shield Anchor M16 x 30mm (5)

MPN
0865L1630
Brand
MASONMATE
EAN-13
5050420075169
Order Code
98-2643
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £13.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These MasonMate Loose Bolt Shield Anchors have the following specifications:

Size: M16.
Anchor Hole Size: 25mm.
Shield Length: 115mm.
Thread Diameter: 16mm.
Fastens up to: 30mm.
Bolt Length: 150mm.
Min. Hole Depth: 125mm.
Qty. Per Box: 5.


Reviews

Be the first to submit a review

Trustpilot