MASONMATE 0865L1240 Loose Bolt Shield Anchor M12 x 40mm (20)

MPN
0865L1240
Brand
MASONMATE
EAN-13
5050420075138
Order Code
98-2640
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £23.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

These MasonMate Loose Bolt Shield Anchors have the following specifications:

Size: M12.
Anchor Hole Size: 20mm.
Shield Length: 75mm.
Thread Diameter: 12mm.
Fastens up to: 40mm.
Bolt Length: 120mm.
Min. Hole Depth: 85mm.
Qty. Per Box: 20.


Reviews

Be the first to submit a review

Trustpilot