Masach TECH MS638-10S Shielded enclosure EMI/RFI protection silver

MPN
MS638-10S
Brand
Masach TECH
EAN-13
2050009041809
Order Code
19-3013
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

Masach TECH MS638-10S is a shielded enclosure specifically designed for efficient EMI/RFI protection. Its robust construction ensures optimal mitigation of electromagnetic interference and radio frequency interference, safeguarding sensitive electronic components from potential disruptions. Constructed using high-quality materials with a fine silver coating, this enclosure enhances shielding effectiveness and durability. It is particularly suitable for use in telecommunications, computing, and sensitive instrumentation environments, where maintaining signal integrity is critical. The MS638-10S provides reliable performance in a compact form, making it an ideal choice for engineers seeking dependable EMI/RFI shielding solutions.
Type Shielded enclosure
Enclosure Length 63.80mm
Enclosure Width 36.30mm
Enclosure Height 11.00mm
Colour Silver
Protection Rating None
Content 1
Dimensions (L x W x H) 63.80 x 36.30 x 11.00 mm
Material Tin steel
Mounting Type Solder lug

Reviews

Be the first to submit a review

Trustpilot