Masach TECH MS595-10S Shielded enclosure EMI RFI shielding 1 pc

MPN
MS595-10S
Brand
Masach TECH
EAN-13
2050009041748
Order Code
19-3012
Country of Origin
Israel
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

Masach TECH MS595-10S is a high-performance shielded enclosure designed to provide effective EMI and RFI shielding. This enclosure is meticulously engineered to minimise electromagnetic interference and radio-frequency interference, ensuring the integrity of sensitive electronic components. Constructed with precision, the MS595-10S offers robust protection by blocking unwanted electromagnetic waves, which is essential in maintaining the functionality of electronic systems. Common applications for this product include use in telecommunications equipment, medical devices, and aerospace systems where stringent shielding is required to comply with regulatory standards. The singular focus on shielding efficiency and durability makes this component indispensable for engineers working on projects sensitive to EMI and RFI issues.
Type Shielded enclosure
Enclosure Length 59.50mm
Enclosure Width 50.40mm
Enclosure Height 3.20mm
Colour Silver
Protection Rating None
Content 1
Dimensions (L x W x H) 59.50 x 50.40 x 3.20 mm
Material Tin steel
Mounting Type Solder lug

Reviews

Be the first to submit a review

Trustpilot