Masach TECH MS585-10S Shielded enclosure EMI/RFI protection

MPN
MS585-10S
Brand
Masach TECH
EAN-13
2050009041656
Order Code
19-3009
Country of Origin
Israel
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

Masach TECH MS585-10S is a high-performance shielded enclosure designed for effective EMI/RFI protection. This unit provides robust electromagnetic interference and radio-frequency interference shielding, ensuring minimal signal degradation and interference in sensitive electronic components. Constructed with precision and quality materials, it is suitable for use in various engineering applications, such as telecommunications, medical devices, and aerospace systems, where reliable signal integrity is critical. The Masach TECH MS585-10S is an essential component for engineers seeking to maintain optimal performance in environments with potential electromagnetic disturbances.
Type Shielded enclosure
Enclosure Length 58.50mm
Enclosure Width 49.70mm
Enclosure Height 4.70mm
Colour Silver
Protection Rating None
Content 1
Dimensions (L x W x H) 58.50 x 49.70 x 4.70 mm
Material Tin steel
Mounting Type Solder lug

Reviews

Be the first to submit a review

Trustpilot