Masach TECH MS544-10S Shielded enclosure EMI/RFI-Absorption 1 pc Silver

MPN
MS544-10S
Brand
Masach TECH
EAN-13
2050009041526
Order Code
19-3007
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

Masach TECH MS544-10S is a shielded enclosure designed to provide superior EMI/RFI-Absorption, facilitating effective electromagnetic interference protection for sensitive electronic components. This robust enclosure features a conductive silver coating that enhances its shielding capabilities, making it an excellent choice for applications requiring high levels of interference suppression. Ideal for use in environments where electronic equipment is susceptible to external electromagnetic disturbances, the MS544-10S is commonly utilised in telecommunications, aerospace, and medical industries to safeguard critical components against frequency interference that may affect performance. Its precision engineering and durable construction ensure long-lasting protection and reliability.
Type Shielded enclosure
Enclosure Length 54.40mm
Enclosure Width 23.90mm
Enclosure Height 7.50mm
Colour Silver
Protection Rating None
Content 1
Dimensions (L x W x H) 54.40 x 23.90 x 7.50 mm
Material Tin steel
Mounting Type Solder lug

Reviews

Be the first to submit a review

Trustpilot