Masach TECH MS384-10S EMI/RFI shielding enclosure 1 pc

MPN
MS384-10S
Brand
Masach TECH
EAN-13
2050009000295
Order Code
19-3001
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

Masach TECH MS384-10S is an EMI/RFI shielding enclosure designed to provide effective electromagnetic interference (EMI) and radio-frequency interference (RFI) protection for sensitive electronic components. As a precision-engineered solution, this enclosure is constructed to encase electronic circuitry, ensuring minimal signal disruption and safeguarding against external interference. Its robust build is particularly suited for use in environments where maintaining signal integrity is critical, such as in telecommunications, data acquisition systems, and sensitive medical equipment. The MS384-10S offers durability and reliability, making it a vital component in assemblies where optimal performance and protection are paramount.
Type Shielded enclosure
Enclosure Length 38.40mm
Enclosure Width 37.60mm
Enclosure Height 11.00mm
Colour Silver
Protection Rating None
Content 1
Dimensions (L x W x H) 38.40 x 37.60 x 11.00 mm
Material Tin steel
Mounting Type Solder lug

Reviews

Be the first to submit a review

Trustpilot