Masach TECH MS353-20C Shielded enclosure cover EMI/RFI protection

Order Code:

19-2997

Brand: Masach TECH MPN: MS353-20C EAN-13: 2050009039813

Discontinued


Masach TECH MS353-20C is a precision-engineered shielded enclosure cover designed for effective EMI/RFI shielding. This product is characterised by its robust construction and ability to attenuate electromagnetic and radio-frequency interference, ensuring the integrity of sensitive electronic components and assemblies. It is typically used in the construction of enclosures for electronic systems that require shielding from disruptive electromagnetic fields, such as communication devices, military equipment, and medical instruments. The MS353-20C cover is a critical component in maintaining the performance and reliability of systems operating in high-interference environments, offering engineers a dependable solution to electromagnetic compatibility challenges.
Type Shielded enclosure cover
Enclosure Length 35.70mm
Enclosure Width 22.70mm
Enclosure Height 3.50mm
Colour Silver
Protection Rating None
Content 1
Dimensions (L x W x H) 35.70 x 22.70 x 3.50 mm
Material Tin steel
Mounting Type Snap lid

Trustpilot