Masach TECH MS263-10F Shielded enclosure frame EMI/RFI-Attenuation 1 pc

MPN
MS263-10F
Brand
Masach TECH
EAN-13
2050009038892
Order Code
19-2992
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

Masach TECH MS263-10F is a high-performance shielded enclosure frame engineered to provide effective EMI/RFI attenuation. Designed for use in environments with high electromagnetic interference, this product ensures that sensitive electronic components are protected from external disruptions. The enclosure's construction utilises advanced materials that effectively block and absorb unwanted electromagnetic and radio frequency interference, ensuring optimal functioning of electronic devices within. These enclosures are typically employed in applications such as telecommunications, data centres, and medical equipment where maintaining signal integrity is paramount. The precision engineering of the MS263-10F guarantees a reliable barrier against EMI/RFI, meeting stringent technical standards required in critical industries.
Type Shielded enclosure frame
Enclosure Length 26.30mm
Enclosure Width 16.80mm
Enclosure Height 4.50mm
Colour Silver
Protection Rating None
Content 1
Dimensions (L x W x H) 26.30 x 16.80 x 4.50 mm
Material Tin steel
Mounting Type Solder lug

Reviews

Be the first to submit a review

Trustpilot